1682560000 | Weidmüller

Socket header, 8 pole, pitch 5.08 mm, angled, orange, 1682560000

Order No.: 50P2833
EAN: 4008190474324
MPN:
1682560000
BLL 5.08/08/90B 3.2SN OR BX
1682560000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9266 € *
Available in 6 Days: 210 pcs. - if ordered today
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.5458 €
50 pcs.
4.2364 €
100 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1682560000, WEIDMÜLLER

PCB plug-in connector, female header, THT solder connection, 5.08 mm, Number of poles: 8, angled, tinned, orange.

Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes