1682540000 | Weidmüller
Socket header, 6 pole, pitch 5.08 mm, angled, orange, 1682540000
Order No.: 50P2826
EAN: 4008190474300
MPN:
1682540000
BLL 5.08/06/90B 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2844 €
50 pcs.
3.0583 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1682540000, WEIDMÜLLER
PCB plug-in connector, female header, THT solder connection, 5.08 mm, Number of poles: 6, angled, tinned, orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |