1645330000 | Weidmüller

Pin header, 12 pole, pitch 5.08 mm, straight, black, 1645330000

Order No.: 50P5851
EAN: 4008190284541
MPN:
1645330000
SLS 5.08/12/180B SN BK BX
1645330000 Weidmüller PCB Connection Systems Image 1
1645330000 Weidmüller PCB Connection Systems Image 2
1645330000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8175 € *
Available in 6 Days: 120 pcs. - if ordered today
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
9.1511 €
50 pcs.
8.5680 €
100 pcs.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1645330000, Weidmüller

Male plug with clamping-yoke screw wire-connection system. The male plug provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5.08 mm
Connection pull-bar connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 21.5 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No