1645230000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, straight, black, 1645230000

Order No.: 50P5834
EAN: 4008190284442
MPN:
1645230000
SLS 5.08/02/180B SN BK BX
1645230000 Weidmüller PCB Connection Systems Image 1
1645230000 Weidmüller PCB Connection Systems Image 2
1645230000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7969 €
50 pcs.
1.6660 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1645230000, Weidmüller

Male plug with clamping-yoke screw wire-connection system. The male plug provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection pull-bar connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 21.5 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No