1644930000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, black, 1644930000

Order No.: 50P5835
EAN: 4008190284145
MPN:
1644930000
SLS 5.08/03/180 SN BK BX
1644930000 Weidmüller PCB Connection Systems Image 1
1644930000 Weidmüller PCB Connection Systems Image 2
1644930000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7013 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4990 €
50 pcs.
2.3324 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1644930000, Weidmüller

Male plug with clamping-yoke screw wire-connection system. The male plug provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection pull-bar connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 21.5 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes