1643200000 | Weidmüller

Pin header, 44 pole, pitch 3.5 mm, angled, black, 1643200000

Order No.: 50P0397
EAN: 4008190281793
MPN:
1643200000
SLD 3.50 V/44/90F 4.5 SN BK BX
1643200000 Weidmüller PCB Connection Systems Image 1
1643200000 Weidmüller PCB Connection Systems Image 2
1643200000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5152 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
21.52 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5152 €
10 pcs.
19.3613 €
25 pcs.
18.1594 €
50 pcs.
17.0884 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1643200000, Weidmüller

PCB plug-in connector, male header, Flange, THT solder connection, 3.50 mm, Number of poles: 44, 90°, Solder pin length (l): 4.5 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 44 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes