1642860000 | Weidmüller

Pin header, 4 pole, pitch 3.5 mm, angled, black, 1642860000

Order No.: 50P0424
EAN: 4008190281458
MPN:
1642860000
SLD 3.50V/04/90G 4.5SN BK BX
1642860000 Weidmüller PCB Connection Systems Image 1
1642860000 Weidmüller PCB Connection Systems Image 2
1642860000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8326 €
50 pcs.
1.7136 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1642860000, Weidmüller

PCB plug-in connector, male header, closed side, THT solder connection, 3.50 mm, Number of poles: 4, 90°, Solder pin length (l): 4.5 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes