1642130000 | Weidmüller

Pin header, 20 pole, pitch 3.5 mm, angled, orange, 1642130000

Order No.: 50P0433
EAN: 4008190280635
MPN:
1642130000
SLD 3.50V/20/90 3.2SN OR BX
1642130000 Weidmüller PCB Connection Systems Image 1
1642130000 Weidmüller PCB Connection Systems Image 2
1642130000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4843 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
10 pcs.
8.5323 €
50 pcs.
8.0087 €
100 pcs.
7.5327 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1642130000, Weidmüller

PCB plug-in connector, male header, closed side, THT solder connection, 3.50 mm, Number of poles: 20, 90°, Solder pin length (l): 3.2 mm, tinned, orange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366930
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes