1641760000 | Weidmüller

Pin header, 16 pole, pitch 3.5 mm, straight, black, 1641760000

Order No.: 50P0430
EAN: 4008190280178
MPN:
1641760000
SLD 3.50V/16/180G 4.5SN BK BX
1641760000 Weidmüller PCB Connection Systems Image 1
1641760000 Weidmüller PCB Connection Systems Image 2
1641760000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5922 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.8306 €
50 pcs.
6.4022 €
100 pcs.
6.0214 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1641760000, Weidmüller

PCB plug-in connector, male header, closed side, THT solder connection, 3.50 mm, Number of poles: 16, 180°, Solder pin length (l): 4.5 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes