1627230000 | Weidmüller

Pin header, 16 pole, pitch 5.08 mm, straight, orange, 1627230000

Order No.: 50P5856
EAN: 4008190199746
MPN:
1627230000
SLS 5.08/16/180 SN OR BX
1627230000 Weidmüller PCB Connection Systems Image 1
1627230000 Weidmüller PCB Connection Systems Image 2
1627230000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0900 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0900 €
10 pcs.
12.1975 €
50 pcs.
11.4240 €
100 pcs.
10.7457 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1627230000, Weidmüller

Male plug with clamping-yoke screw wire-connection system. The male plug provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 5.08 mm
Connection pull-bar connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 21.5 A
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes