1619980000 | Weidmüller

Pin header, 15 pole, pitch 3.5 mm, angled, gray, 1619980000

Order No.: 50P0369
EAN: 4008190150204
MPN:
1619980000
SL 3.50/15/90F 3.2SN GY BX
1619980000 Weidmüller PCB Connection Systems Image 1
1619980000 Weidmüller PCB Connection Systems Image 2
1619980000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8433 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.3673 €
50 pcs.
4.0936 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1619980000, Weidmüller

PCB plug-in connector, male header, Flange, THT solder connection, 3.50 mm, Number of poles: 15, 90°, Solder pin length (l): 3.2 mm, tinned, Pebble grey.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes