1618100000 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, angled, orange, 1618100000

Order No.: 50P0301
EAN: 4008190116248
MPN:
1618100000
SL 3.50/06/90F 4.5 SN OR BX
1618100000 Weidmüller PCB Connection Systems Image 1
1618100000 Weidmüller PCB Connection Systems Image 2
1618100000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2491 €
50 pcs.
2.1063 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1618100000, Weidmüller

PCB plug-in connector, male header, Flange, THT solder connection, 3.50 mm, Number of poles: 6, 90°, Solder pin length (l): 4.5 mm, tinned, orange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes