1615530000 | Weidmüller

Pin header, 2 pole, pitch 3.5 mm, angled, black, 1615530000

Order No.: 50P0155
EAN: 4008190056551
MPN:
1615530000
SL 3.50/02/90F 4.5 SN BK BX
1615530000 Weidmüller PCB Connection Systems Image 1
1615530000 Weidmüller PCB Connection Systems Image 2
1615530000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
84.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.8449 €

PCB plug-in connector, 1615530000, Weidmüller

PCB plug-in connector, male header, Flange, THT solder connection, 3.50 mm, Number of poles: 2, 90°, Solder pin length (l): 4.5 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No