1604960000 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, straight, orange, 1604960000

Order No.: 50P0262
EAN: 4008190030995
MPN:
1604960000
SL 3.50/06/180 4.5 SN OR BX
1604960000 Weidmüller PCB Connection Systems Image 1
1604960000 Weidmüller PCB Connection Systems Image 2
1604960000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6422 €
50 pcs.
1.5589 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1604960000, Weidmüller

PCB plug-in connector, male header, open side, THT solder connection, 3.50 mm, Number of poles: 6, 180°, Solder pin length (l): 4.5 mm, tinned, orange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes