1604640000 | Weidmüller

Pin header, 4 pole, pitch 3.5 mm, straight, orange, 1604640000

Order No.: 50P0222
EAN: 4008190120467
MPN:
1604640000
SL 3.50/04/180G 4.5SN OR BX
1604640000 Weidmüller PCB Connection Systems Image 1
1604640000 Weidmüller PCB Connection Systems Image 2
1604640000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.0948 €
50 pcs.
1.0353 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1604640000, Weidmüller

PCB plug-in connector, male header, closed side, THT solder connection, 3.50 mm, Number of poles: 4, 180°, Solder pin length (l): 4.5 mm, tinned, orange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes