1596170000 | Weidmüller
Pin header, 10 pole, pitch 5 mm, angled, black, 1596170000
Order No.: 50P3597
EAN: 4008190159344
MPN:
1596170000
SL 5.00/10/90B 4.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8441 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6299 €
50 pcs.
2.4514 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1596170000, WEIDMÜLLER
PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 5.00 mm, Number of poles: 10, 90°, Solder pin length (l): 4.5 mm, tinned, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 18 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |