1595720000 | Weidmüller

PCB terminal, 3 pole, pitch 5 mm, angled, orange, 1595720000

Order No.: 51P5085
EAN: 4008190190262
MPN:
1595720000
LP 5.00/03/135 4.5SN OR BX
1595720000 Weidmüller PCB Connection Systems Image 1
1595720000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6898 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5827 €
50 pcs.
1.4875 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 1595720000, Weidmüller

Printed circuit board terminals, 5.00 mm, Number of poles: 3, 135°, Solder pin length (l): 4.5 mm, tinned, orange, Clamping yoke connection, Clamping range, max. : 6 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes