1543110000 | Weidmüller

Socket, 6 pole, pitch 7.62 mm, straight, black, 1543110000

Order No.: 50P0641
EAN: 4050118348026
MPN:
1543110000
BVZ 7.62HP/06/180MF3 SN BK BX
1543110000 Weidmüller PCB Connection Systems Image 1
1543110000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9127 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
10 pcs.
8.9250 €
50 pcs.
8.3657 €
100 pcs.
7.8778 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1543110000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 6 pole
Grid 7.62 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 57 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No