1543030000 | Weidmüller

Socket, 5 pole, pitch 7.62 mm, straight, black, 1543030000

Order No.: 50P0637
EAN: 4050118347753
MPN:
1543030000
BVZ 7.62HP/05/180MF2 SN BK BX
1543030000 Weidmüller PCB Connection Systems Image 1
1543030000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3538 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.5208 €
50 pcs.
7.0448 €
100 pcs.
6.6402 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1543030000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 57 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No