1525280000 | Weidmüller

PCB terminal, 6 pole, pitch 5.08 mm, angled, black, 1525280000

Order No.: 51P4260
EAN: 4050118330441
MPN:
1525280000
PM 5.08/06/90 3.5SN BK BX
1525280000 Weidmüller PCB Connection Systems Image 1
1525280000 Weidmüller PCB Connection Systems Image 2
1525280000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
50 pcs.
0.7735 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board terminal, 1525280000, Weidmüller

PCB terminal with leaf spring connection at 5.08 mm pitch. Conductor outlet direction 90°. Suitable for conductor cross-sections up to 2.5 mm².

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 250 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes