1517700000 | Weidmüller
PCB terminal, 2 pole, pitch 7.62 mm, angled, orange, 1517700000
Order No.: 51P5215
EAN: 4050118325195
MPN:
1517700000
LP 7.62/02/90 3.2SN BK BX
Series: OMNIMATE Signal - Serie LP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3209 €
50 pcs.
1.2376 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 1517700000, Weidmüller
This PCB terminal provides connections for 1000 V, 6 mm² conductor cross-section and 32 A with proven clamping yoke connection at 7.62 mm pitch, conductor outlet direction in 90° design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 7.62 mm | |
| Connection | clamp connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 500 V | |
| Additional parts | equipped | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |