1507730000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, angled, black, 1507730000

Order No.: 50P3760
EAN: 4050118316827
MPN:
1507730000
SL 5.08/03/135B 3.2SN BK BX
1507730000 Weidmüller PCB Connection Systems Image 1
1507730000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9520 €
50 pcs.
0.8806 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1507730000, WEIDMÜLLER

PCB plug-in connector, male header, Dovetails for fixing blocks, open side, THT solder connection, 5.08 mm, Number of poles: 3, 135°, Solder pin length (l): 3.2 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 17 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes