1507360000 | Weidmüller
PCB terminal, 2 pole, pitch 3.5 mm, straight, black, 1507360000
Order No.: 51P3993
EAN: 4050118316094
MPN:
1507360000
LSF-SMD 3.50/02/180 SN BK TU
Series: OMNIMATE Signal - Serie LSF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
50 pcs.
0.8449 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board terminal, 1507360000, Weidmüller
Printed circuit board terminal, 3.50 mm, Number of poles: 2, 180°, black, PUSH IN with actuator, Clamping range, max.: 1.5 mm², Tape.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |