1440030000 | Weidmüller

Socket header, 9 pole, pitch 5.08 mm, angled, green, 1440030000

Order No.: 50P5586
EAN: 4050118246223
MPN:
1440030000
BLZP 5.08HC/09/270 SN GN BX
1440030000 Weidmüller PCB Connection Systems Image 1
1440030000 Weidmüller PCB Connection Systems Image 2
1440030000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1281 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
10 pcs.
6.6521 €
50 pcs.
6.2356 €
100 pcs.
5.8548 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1440030000, Weidmüller

Female plug with clamping-yoke connection for connecting wire with a right-angle (90° or 270°) outlet direction. The female connector provides space for labelling and can be coded. Fastened by means of a flange or release latch. It also provides an integrated plus/minus screw, protection against faulty insertion of the wire, and is delivered with an open clamping yoke.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5.08 mm
Connection pull-bar connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes