1426310000 | Weidmüller

PCB terminal, 24 pole, pitch 5.08 mm, straight, black, 1426310000

Order No.: 51P4500
EAN: 4050118230154
MPN:
1426310000
LMF 5.08/24/180 3.5SN BK BX
1426310000 Weidmüller PCB Connection Systems Image 1
1426310000 Weidmüller PCB Connection Systems Image 2
1426310000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0686 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
70.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
7.0686 €

PCB terminal block, 1426310000, Weidmüller

Printed circuit board terminals, 5.08 mm, Number of poles: 24, 180°, Solder pin length (l): 3.5 mm, tinned, black, PUSH IN with push button, Clamping range, max. : 2.5 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 24 pole
Grid 5.08 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No