1426080000 | Weidmüller
PCB terminal, 4 pole, pitch 5.08 mm, straight, black, 1426080000
Order No.: 51P4448
EAN: 4050118229974
MPN:
1426080000
LMF 5.08/04/180 3.5SN BK BX
Series: OMNIMATE Signal - Serie LMF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Available in 6 Days: 350 pcs. - if ordered today
PCB terminal block, 1426080000, Weidmüller
Printed circuit board terminals, 5.08 mm, Number of poles: 4, 180°, Solder pin length (l): 3.5 mm, tinned, black, PUSH IN with push button, Clamping range, max. : 2.5 mm², Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 5.08 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |