1426280000 | Weidmüller
PCB terminal, 22 pole, pitch 5.08 mm, straight, black, 1426280000
Order No.: 51P4489
EAN: 4050118230130
MPN:
1426280000
LMF 5.08/22/180 3.5SN BK BX
Series: OMNIMATE Signal - Serie LMF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3181 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
10 pcs.
7.7945 €
50 pcs.
7.3304 €
100 pcs.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 1426280000, Weidmüller
Printed circuit board terminals, 5.08 mm, Number of poles: 22, 180°, Solder pin length (l): 3.5 mm, tinned, black, PUSH IN with push button, Clamping range, max. : 2.5 mm², Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 22 pole | |
| Grid | 5.08 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |