1426270000 | Weidmüller
PCB terminal, 21 pole, pitch 5.08 mm, straight, black, 1426270000
Order No.: 51P4487
EAN: 4050118230239
MPN:
1426270000
LMF 5.08/21/180 3.5SN BK BX
Series: OMNIMATE Signal - Serie LMF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9373 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
10 pcs.
7.4375 €
50 pcs.
7.0091 €
100 pcs.
6.7116 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 1426270000, Weidmüller
Printed circuit board terminals, 5.08 mm, Number of poles: 21, 180°, Solder pin length (l): 3.5 mm, tinned, black, PUSH IN with push button, Clamping range, max. : 2.5 mm², Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 21 pole | |
| Grid | 5.08 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |