1425820000 | Weidmüller

PCB terminal, 3 pole, pitch 5.08 mm, angled, black, 1425820000

Order No.: 51P4447
EAN: 4050118229813
MPN:
1425820000
LMF 5.08/03/90 3.5SN BK BX
1425820000 Weidmüller PCB Connection Systems Image 1
1425820000 Weidmüller PCB Connection Systems Image 2
1425820000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
79.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
90 pcs.
0.8806 €

PCB terminal block, 1425820000, Weidmüller

Printed circuit board terminals, 5.08 mm, Number of poles: 3, 90°, Solder pin length (l): 3.5 mm, tinned, black, PUSH IN with actuator, Clamping range, max. : 2.5 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection push-in
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No