1425740000 | Weidmüller

PCB terminal, 20 pole, pitch 5 mm, straight, black, 1425740000

Order No.: 51P4563
EAN: 4050118229677
MPN:
1425740000
LMFS 5.00/20/180 3.5SN BK BX
1425740000 Weidmüller PCB Connection Systems Image 1
1425740000 Weidmüller PCB Connection Systems Image 2
1425740000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9496 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.5212 €
50 pcs.
6.1285 €
100 pcs.
5.8786 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 1425740000, Weidmüller

Printed circuit board terminals, 5.00 mm, Number of poles: 20, 180°, Solder pin length (l): 3.5 mm, tinned, black, PUSH IN, Clamping range, max. : 2.5 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 20 pole
Grid 5 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes