1425220000 | Weidmüller

PCB terminal, 19 pole, pitch 5 mm, straight, black, 1425220000

Order No.: 51P4360
EAN: 4050118229424
MPN:
1425220000
LMF 5.00/19/180 3.5SN BK BX
1425220000 Weidmüller PCB Connection Systems Image 1
1425220000 Weidmüller PCB Connection Systems Image 2
1425220000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.593 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
83.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
5.593 €

PCB terminal block, 1425220000, Weidmüller

Printed circuit board terminals, 5.00 mm, Number of poles: 19, 180°, Solder pin length (l): 3.5 mm, tinned, black, PUSH IN with actuator, Clamping range, max. : 2.5 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 19 pole
Grid 5 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes