1424810000 | Weidmüller

PCB terminal, 6 pole, pitch 5 mm, angled, black, 1424810000

Order No.: 51P4331
EAN: 4050118228885
MPN:
1424810000
LMF 5.00/06/90 3.5SN BK BX
1424810000 Weidmüller PCB Connection Systems Image 1
1424810000 Weidmüller PCB Connection Systems Image 2
1424810000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
79.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
45 pcs.
1.7731 €

PCB terminal block, 1424810000, Weidmüller

Printed circuit board terminals, 5.00 mm, Number of poles: 6, 90°, Solder pin length (l): 3.5 mm, tinned, black, PUSH IN with push button, Clamping range, max. : 2.5 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection push-in
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No