1409340000 | Weidmüller

Pin header, 9 pole, pitch 5.08 mm, angled, green, 1409340000

Order No.: 50P4065
EAN: 4050118210316
MPN:
1409340000
SL 5.08HC/09/90B 3.2SN GN BX
1409340000 Weidmüller PCB Connection Systems Image 1
1409340000 Weidmüller PCB Connection Systems Image 2
1409340000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2848 €
50 pcs.
2.1182 €
100 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1409340000, WEIDMÜLLER

PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 5.08 mm, Number of poles: 9, 90°, Solder pin length (l): 3.2 mm, tinned, Pale green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes