1402450000 | Weidmüller

Socket header, 9 pole, pitch 5.08 mm, straight, green, 1402450000

Order No.: 50P5585
EAN: 4050118204476
MPN:
1402450000
BLZP 5.08HC/09/180F SN GN BX
1402450000 Weidmüller PCB Connection Systems Image 1
1402450000 Weidmüller PCB Connection Systems Image 2
1402450000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0210 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.5450 €
50 pcs.
6.1285 €
100 pcs.
5.7596 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1402450000, Weidmüller

Female plug with clamping-yoke screw system for connecting wire with straight (180°) outlet direction. The female connector provides space for labelling and can be coded. Fastened by means of a flange or release latch. It also provides an integrated plus/minus screw, protection against faulty insertion of the wire, and is delivered with an open clamping yoke.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5.08 mm
Connection pull-bar connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes