1401450000 | Weidmüller

Socket header, 5 pole, pitch 5.08 mm, straight, green, 1401450000

Order No.: 50P4755
EAN: 4050118203479
MPN:
1401450000
BLF 5.08HC/05/180 SN GN BX
1401450000 Weidmüller PCB Connection Systems Image 1
1401450000 Weidmüller PCB Connection Systems Image 2
1401450000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.6890 €
50 pcs.
3.4272 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1401450000, Weidmüller

PCB plug-in connector, female plug, 5.08 mm, Number of poles: 5, 180°, PUSH IN with actuator, Clamping range, max. : 3.31 mm².

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes