1397430000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, angled, green, 1397430000

Order No.: 50P4007
EAN: 4050118198539
MPN:
1397430000
SL 5.08HC/05/90G 3.2SN GN BX
1397430000 Weidmüller PCB Connection Systems Image 1
1397430000 Weidmüller PCB Connection Systems Image 2
1397430000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4280 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3209 €
50 pcs.
1.2257 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1397430000, WEIDMÜLLER

PCB plug-in connector, male header, closed side, THT solder connection, 5.08 mm, Number of poles: 5, 90°, Solder pin length (l): 3.2 mm, tinned, Pale green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes