1397360000 | Weidmüller
Pin header, 3 pole, pitch 5.08 mm, straight, green, 1397360000
Order No.: 50P3941
EAN: 4050118198744
MPN:
1397360000
SL 5.08HC/03/180G 3.2SN GN BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8211 €
50 pcs.
0.7616 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1397360000, WEIDMÜLLER
PCB plug-in connector, male header, closed side, THT solder connection, 5.08 mm, Number of poles: 3, 180°, Solder pin length (l): 3.2 mm, tinned, Pale green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |