1377680000 | Weidmüller

Pin header, 9 pole, pitch 3.5 mm, straight, black, 1377680000

Order No.: 50P0328
EAN: 4050118178999
MPN:
1377680000
SL 3.50/09/180G 3.2SN BK BX
1377680000 Weidmüller PCB Connection Systems Image 1
1377680000 Weidmüller PCB Connection Systems Image 2
1377680000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4157 €
50 pcs.
2.2610 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1377680000, Weidmüller

PCB plug-in connector, male header, closed side, THT solder connection, 3.50 mm, Number of poles: 9, 180°, Solder pin length (l): 3.2 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes