1258410000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, angled, black, 1258410000

Order No.: 50P3621
EAN: 4050118051933
MPN:
1258410000
SL 5.08/02/135 3.2SN BK BX
1258410000 Weidmüller PCB Connection Systems Image 1
1258410000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6069 €
50 pcs.
0.5593 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1258410000, WEIDMÜLLER

PCB plug-in connector, male header, open side, THT solder connection, 5.08 mm, Number of poles: 2, 135°, Solder pin length (l): 3.2 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 17 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes