1137410000 | Weidmüller

Socket header, 6 pole, pitch 5.08 mm, angled, green, 1137410000

Order No.: 50P5568
EAN: 4032248919055
MPN:
1137410000
BLZP 5.08HC/06/225 SN GN BX
1137410000 Weidmüller PCB Connection Systems Image 1
1137410000 Weidmüller PCB Connection Systems Image 2
1137410000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5097 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.1289 €
50 pcs.
4.8076 €
100 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1137410000, Weidmüller

Clamping-yoke connection with right-angled (90° or 270°) or angled (225°) outlet direction. The female connector provides space for labelling and can be coded. Fastened by means of a flange or release latch. It also provides an integrated plus/minus screw, protection against faulty insertion of the wire, and is delivered with an open clamping yoke.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection pull-bar connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 17.5 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes