1065360000 | Weidmüller

Pin header, 32 pole, pitch 3.5 mm, angled, black, 1065360000

Order No.: 51P5689
EAN: 4032248818426
MPN:
1065360000
S2LD-THR 3.50/32/90G 3.2SN BK BX
1065360000 Weidmüller PCB Connection Systems Image 1
1065360000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3986 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
15.40 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3986 €
10 pcs.
14.4228 €
50 pcs.
13.5779 €
100 pcs.
12.9948 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1065360000, Weidmüller

PCB plug-in connector, male header, closed side, THT/THR solder connection, 3.50 mm, Number of poles: 32, 90°, Solder pin length (l): 3.2 mm, tinned, black, Box.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 32 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes