1065230000 | Weidmüller
Socket header, 4 pole, pitch 5.08 mm, straight, orange, 1065230000
Order No.: 50P4605
EAN: 4032248818198
MPN:
1065230000
BLDF 5.08/04/180LH SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6283 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.63 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6283 €
10 pcs.
6.1761 €
50 pcs.
5.7953 €
100 pcs.
5.4383 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1065230000, Weidmüller
The powerful daisy-chain solution for high-performance signal bus applications is also suitable for 400 V auxiliary power chains with 18.5 A current-carrying capacity. The large clamping capacity (up to 2.5 mm² wire cross-sections) is particularly beneficial for long bus cables or high currents because of the low voltage drop. Four flange variations, including the patented release latch, so you can design the interlock based on the requirements of the user.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 5.08 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 20.8 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |