1048560000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, angled, black, 1048560000

Order No.: 50P0969
EAN: 4032248786466
MPN:
1048560000
SV 7.62HP/04/270MSF3 3.5SN BK BX
1048560000 Weidmüller PCB Connection Systems Image 1
1048560000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
150.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
48 pcs.
3.1416 €

Male header, 1048560000, Weidmüller

Single-row, high-current and high-performance male headers for side-by-side mounting without sacrificing any poles or with flange for fast fixing without tools. Maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection, unique coding diversity and additional fastening in the flange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes