1045390000 | Weidmüller
Pin header, 24 pole, pitch 3.5 mm, angled, black, 1045390000
Order No.: 51P5686
EAN: 4032248779086
MPN:
1045390000
S2LD-THR 3.50/24/90LF 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8516 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8516 €
10 pcs.
12.9829 €
50 pcs.
12.2213 €
100 pcs.
11.6977 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1045390000, Weidmüller
PCB plug-in connector, male header, Solder flange, THT/THR solder connection, 3.50 mm, Number of poles: 24, 90°, Solder pin length (l): 3.2 mm, tinned, black, Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 24 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |