1039490000 | Weidmüller

Socket header, 2 pole, pitch 5.08 mm, straight, green, 1039490000

Order No.: 50P2656
EAN: 4032248768271
MPN:
1039490000
BLL 5.08/02/180 3.2 SN GN BX
1039490000 Weidmüller PCB Connection Systems Image 1
1039490000 Weidmüller PCB Connection Systems Image 2
1039490000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0591 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1039490000, WEIDMÜLLER

PCB plug-in connector, female header, closed side, THT solder connection, 5.08 mm, Number of poles: 2, 180°, Solder pin length (l): 3.2 mm, tinned, Pale green.

Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No