1035220000 | Weidmüller

Pin header, 16 pole, pitch 3.81 mm, straight, green, 1035220000

Order No.: 50P0117
EAN: 4032248763993
MPN:
1035220000
SCDV 3.81/16/180F 3.2SN GN BX
1035220000 Weidmüller PCB Connection Systems Image 1
1035220000 Weidmüller PCB Connection Systems Image 2
1035220000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5085 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
10 pcs.
7.6636 €
50 pcs.
7.1876 €
100 pcs.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1035220000, Weidmüller

PCB plug-in connector, male header, Flange, THT solder connection, 3.81 mm, Number of poles: 16, 180°, Solder pin length (l): 3.2 mm, tinned, Pale green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes