1016150000 | Weidmüller

Socket header, 3 pole, pitch 5 mm, straight, black, 1016150000

Order No.: 50P4627
EAN: 4032248725946
MPN:
1016150000
BLF 5.00HC/03/180LR SN BK BX
1016150000 Weidmüller PCB Connection Systems Image 1
1016150000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.8560 €
50 pcs.
2.6537 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1016150000, Weidmüller

PCB plug-in connector, female plug, 5.00 mm, Number of poles: 3, 180°, PUSH IN with actuator, Clamping range, max. : 3.31 mm².

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes