1001120000 | Weidmüller

Socket header, 6 pole, pitch 5.08 mm, straight, black, 1001120000

Order No.: 50P4607
EAN: 4032248818136
MPN:
1001120000
BLDF 5.08/06/180LH SN BK BX
1001120000 Weidmüller PCB Connection Systems Image 1
1001120000 Weidmüller PCB Connection Systems Image 2
1001120000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6033 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
10 pcs.
8.9607 €
50 pcs.
8.3895 €
100 pcs.
7.8897 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1001120000, Weidmüller

The powerful daisy-chain solution for high-performance signal bus applications is also suitable for 400 V auxiliary power chains with 18.5 A current-carrying capacity. The large clamping capacity (up to 2.5 mm² wire cross-sections) is particularly beneficial for long bus cables or high currents because of the low voltage drop. Four flange variations, including the patented release latch, so you can design the interlock based on the requirements of the user.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 20.8 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes