2661950060 | Weidmüller
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.6 m, gray, 2661950060
NCNR (non cancelable / non returnable)
Patch cable, 2661950060, Weidmüller
RockStar ModuPlug modular plug-in connector system meets current market requirement; it has been specially designed with the future in mind too. Using the individual module, you combine all the necessary function for power, signal and data transmission in a single interface. Thanks to the new variety of module size, you can fit more application than ever before in one plug-in connector. The module reduces the amount of space required and cuts cost when compared with fixed-pole insert and other modular plug-in connector system. The sophisticated frame and module can be installed with extreme ease and integrated into HDC enclosure with the IP65 and IP68 protection class.
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.6 m | |
| Colour | gray | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | LSZH | |
| Halogen free | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | HU |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |