2661950030 | Weidmüller

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.3 m, gray, 2661950030

Order No.: 51P3002
EAN: 4050118675368
MPN:
2661950030
HDC RJ4501 MMSCAT6-0030
Series: ModuPlug
2661950030 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9377 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.5093 €
50 pcs.
6.1285 €
100 pcs.
5.8667 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 2661950030, Weidmüller

RockStar ModuPlug modular plug-in connector system meets current market requirement; it has been specially designed with the future in mind too. Using the individual module, you combine all the necessary function for power, signal and data transmission in a single interface. Thanks to the new variety of module size, you can fit more application than ever before in one plug-in connector. The module reduces the amount of space required and cuts cost when compared with fixed-pole insert and other modular plug-in connector system. The sophisticated frame and module can be installed with extreme ease and integrated into HDC enclosure with the IP65 and IP68 protection class.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 0.3 m
Colour gray
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material LSZH
Halogen free Yes
Logistics
Property Value
Country of origin HU
Customs tariff number 85444210
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes